233005012 | Kopp

Outlet strip, 6-way, 5 m, 16 A, anthracite, 233005012

Order No.: 07L9691
EAN: 4008224618724
MPN:
233005012
2330.0501.2
Series: UNOversal PLUS
233005012 Kopp Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
30.7853 € *
Available: 13 pcs.
Leadtime: 2 Weeks **
Total Price:
30.79 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7853 €
5 pcs.
29.2383 €
*incl. VAT plus shipping costs
**Subject to prior sale
UNOversal PLUS 6-fold, with illuminated switch (2-pole), with shutter, with 90° turned sockets, cable 5 m, mountable
Technical specifications
Can be switched off Yes
Number of sockets 6
Colour anthrazit
Cable length 5 m
Master-Slave No
Material Kunststoff
Rated current 16 A
Degree of protection (IP) IP20
Overvoltage protection No
USB connection No
Logistics
Country of origin TN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei