233102005 | Kopp
Outlet strip, 3-way, 1.4 m, 16 A, with surge protection, white, 233102005
Unit Price (€ / pc.)
27.6080 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
27.61 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6080 €
5 pcs.
26.2157 €
*incl. VAT plus shipping costs
**Subject to prior sale
UNOversal PLUS 6-fold, with overvoltage filter, illumination switch, with shutter, mountable, 90° turned sockets, 1.4 m cable
Technical specifications
Can be switched off | Yes | |
Number of sockets | 3 | |
Colour | weiß | |
Cable length | 1.4 m | |
Master-Slave | No | |
Material | Kunststoff | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Overvoltage protection | Yes | |
USB connection | No |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |