233205001 | Kopp

Outlet strip, 6-way, 1.4 m, 16 A, with surge protection, anthracite, 233205001

Order No.: 07L9679
EAN: 4008224618823
MPN:
233205001
2332.0500.1
Series: UNOversal PLUS
233205001 Kopp Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
33.1058 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
33.11 € *
Price list
Quantity
Price per unit*
1 pcs.
33.1058 €
5 pcs.
31.4279 €
*incl. VAT plus shipping costs
**Subject to prior sale
UNOversal PLUS 6-fold, with overvoltage filter, illumination switch, with shutter, mountable, 90° turned sockets, 1.4 m cable
Technical specifications
Can be switched off Yes
Number of sockets 6
Colour anthrazit
Cable length 1.4 m
Master-Slave No
Material Kunststoff
Rated current 16 A
Degree of protection (IP) IP20
Overvoltage protection Yes
USB connection No
Logistics
Country of origin TN
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei