233302018 | Kopp

Outlet strip, 3-way, 1.4 m, 16 A, anthracite, 233302018

Order No.: 07L9692
EAN: 4008224618830
MPN:
233302018
2333.0201.8
Series: UNOversal PLUS
Kopp
233302018 Kopp Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
20.2538 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
20.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
20.2538 €
UNOversal PLUS 3-fold, extra flat angle plug, illuminated switch, with shutter, 90° turned sockets, cable1.4 m, mountable
Technical specifications
Abschaltbar Yes
Anzahl der Steckdosen 3
Farbe anthrazit
Kabellänge 1.4 m
Master-Slave No
Material Kunststoff
Nennstrom 16 A
Schutzart (IP) IP20
Überspannungsschutz No
USB-Anschluss No
Logistics
Ursprungsland TN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei