233402004 | Kopp

Outlet strip, 6-way, 1.4 m, 16 A, white, 233402004

Order No.: 07L9694
EAN: 4008224618854
MPN:
233402004
2334.0200.4
Series: UNOversal PLUS
233402004 Kopp Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
26.2752 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
105.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
26.2752 €
UNOversal PLUS 6-fold, extra flat angle plug, illuminated switch, with shutter, 90° turned sockets, cable1.4 m, mountable
Technical specifications
Can be switched off Yes
Number of sockets 6
Colour weiß
Cable length 1.4 m
Master-Slave No
Material Kunststoff
Rated current 16 A
Degree of protection (IP) IP20
Overvoltage protection No
USB connection No
Logistics
Country of origin TN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei