233505000 | Kopp

Outlet strip, 2-way, 1.4 m, 16 A, anthracite, 233505000

Order No.: 07L9697
EAN: 4008224618885
MPN:
233505000
2335.0500.0
Series: UNOversal PLUS
Kopp
233505000 Kopp Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
33.0463 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
33.05 € *
Price list
Quantity
Price per unit*
1 pcs.
33.0463 €
5 pcs.
31.3922 €
*incl. VAT plus shipping costs
**Subject to prior sale
UNOversal PLUS 2-fold, 2 USB Port 2,100 mA, illuminatedswitch, with shutter, 90° turned sockets, cable 1 .4 m, mountable
Technical specifications
Abschaltbar Yes
Anzahl der Steckdosen 2
Farbe anthrazit
Kabellänge 1.4 m
Master-Slave No
Material Kunststoff
Nennstrom 16 A
Schutzart (IP) IP20
Überspannungsschutz No
USB-Anschluss Yes
Logistics
Ursprungsland TN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei