233602000 | Kopp

Outlet strip, 5-way, 1.4 m, 16 A, white, 233602000

Order No.: 07L9698
EAN: 4008224618892
MPN:
233602000
2336.0200.0
Series: UNOversal PLUS
233602000 Kopp Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
39.7936 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
39.79 € *
Price list
Quantity
Price per unit*
1 pcs.
39.7936 €
5 pcs.
37.8182 €
*incl. VAT plus shipping costs
**Subject to prior sale
UNOversal PLUS 5-fold, 2 USB Port 2,100 mA, illuminatedswitch, with shutter, 90° turned sockets, cable 1 .4 m, mountable
Technical specifications
Can be switched off Yes
Number of sockets 5
Colour weiß
Cable length 1.4 m
Master-Slave No
Material Kunststoff
Rated current 16 A
Degree of protection (IP) IP20
Overvoltage protection No
USB connection Yes
Logistics
Country of origin TN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei