233905019 | Kopp

Outlet strip, 3-way, 3 m, 16 A, anthracite, 233905019

Order No.: 07L9657
EAN: 4008224618946
MPN:
233905019
2339.0501.9
Series: DUOversal PLUS
233905019 Kopp Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
25.7040 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
25.70 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7040 €
5 pcs.
23.1217 €
*incl. VAT plus shipping costs
**Subject to prior sale
DUOversal PLUS 3=6, with illuminated switch (2-pole), with shutter, with 35° turned sockets, cable 3 m, mountable
Technical specifications
Can be switched off Yes
Number of sockets 3
Colour anthrazit
Cable length 3 m
Master-Slave No
Material Kunststoff
Rated current 16 A
Degree of protection (IP) IP20
Overvoltage protection No
USB connection No
Logistics
Country of origin TN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei