234105009 | Kopp

Outlet strip, 6-way, 1.4 m, 16 A, anthracite, 234105009

Order No.: 07L9661
EAN: 4008224618984
MPN:
234105009
2341.0500.9
Series: DUOversal PLUS
234105009 Kopp Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
26.7631 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
107.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
26.7631 €
DUOversal PLUS 6=12, with illuminated switch (2-pole), with shutter, with 35° turned sockets, cable 1.4 m, mountable
Technical specifications
Can be switched off Yes
Number of sockets 6
Colour anthrazit
Cable length 1.4 m
Master-Slave No
Material Kunststoff
Rated current 16 A
Degree of protection (IP) IP20
Overvoltage protection No
USB connection No
Logistics
Country of origin TN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei