234205019 | Kopp

Outlet strip, 6-way, 3 m, 16 A, anthracite, 234205019

Order No.: 07L9663
EAN: 4008224619004
MPN:
234205019
2342.0501.9
Series: DUOversal PLUS
234205019 Kopp Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
32.9868 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
32.99 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9868 €
5 pcs.
30.9995 €
15 pcs.
29.8214 €
50 pcs.
28.4886 €
*incl. VAT plus shipping costs
**Subject to prior sale
DUOversal Plus, 6=12, all sockets with connection option for one grounding-type plug or two euro-plugs, with illuminated switch (2-pole), with shutter, with 35° turned sockets, 52mm distance between sockets, cable H05VV-F3G1,5mm², 3m, mountable, 16A, 250V~, anthracite
Technical specifications
Can be switched off Yes
Number of sockets 6
Colour anthrazit
Cable length 3 m
Master-Slave No
Material Kunststoff
Rated current 16 A
Degree of protection (IP) IP20
Overvoltage protection No
USB connection No
Logistics
Country of origin TN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei