234302019 | Kopp
Outlet strip, 6-way, 5 m, 16 A, white, 234302019
Unit Price (€ / pc.)
36.7353 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
36.74 € *
Price list
Quantity
Price per unit*
1 pcs.
36.7353 €
5 pcs.
34.8908 €
*incl. VAT plus shipping costs
**Subject to prior sale
DUOversal PLUS 6=12, with illuminated switch (2-pole), with shutter, with 35° turned sockets, cable 5 m, mountable
Technical specifications
Can be switched off | Yes | |
Number of sockets | 6 | |
Colour | weiß | |
Cable length | 5 m | |
Master-Slave | No | |
Material | Kunststoff | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |