234405008 | Kopp

Outlet strip, 3-way, 1.4 m, 16 A, with surge protection, anthracite, 234405008

Order No.: 07L9651
EAN: 4008224619042
MPN:
234405008
2344.0500.8
Series: DUOversal PLUS
234405008 Kopp Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
29.9999 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
30.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.9999 €
DUOversal Plus, 3=6, with overvoltage filter, optical overvoltage indicator in case of a fault, all sockets with connection option for one grounding-type plug or two euro-plugs, with illuminated switch (2-pole), with shutter, with 35° turned sockets, 52mm distance between sockets, cable H05VV-F3G1,5mm², 1,4m, mountable, 16A, 250V~, anthracite
Technical specifications
Can be switched off Yes
Number of sockets 3
Colour anthrazit
Cable length 1.4 m
Master-Slave No
Material Kunststoff
Rated current 16 A
Degree of protection (IP) IP20
Overvoltage protection Yes
USB connection No
Logistics
Country of origin TN
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei