234605004 | Kopp

Outlet strip, 3-way, 1.4 m, 16 A, anthracite, 234605004

Order No.: 07L9667
EAN: 4008224619080
MPN:
234605004
2346.0500.4
Series: DUOversal PLUS
234605004 Kopp Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
20.8964 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
83.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
20.8964 €
DUOversal PLUS 3=6, extra flat angle plug, illuminated switch, with shutter, 35° turned sockets, cable 1.4 m, mountable
Technical specifications
Can be switched off Yes
Number of sockets 3
Colour anthrazit
Cable length 1.4 m
Master-Slave No
Material Kunststoff
Rated current 16 A
Degree of protection (IP) IP20
Overvoltage protection No
USB connection No
Logistics
Country of origin TN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei