234702004 | Kopp
Outlet strip, 6-way, 1.4 m, 16 A, white, 234702004
Unit Price (€ / pc.)
27.1915 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
DUOversal PLUS 6=12, extra flat angle plug, illuminatedswitch, with shutter, 35° turned sockets, cable 1 .4 m, mountable
Technical specifications
Can be switched off | Yes | |
Number of sockets | 6 | |
Colour | weiß | |
Cable length | 1.4 m | |
Master-Slave | No | |
Material | Kunststoff | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |