930705028 | Kopp

Outlet strip, 7-way, 2 m, 16 A, black, 930705028

Order No.: 07L9646
EAN: 4008224510325
MPN:
930705028
9307.0502.8
Series: PROFIversal
930705028 Kopp Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
61.9395 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
61.94 € *
Price list
Quantity
Price per unit*
1 pcs.
61.9395 €
5 pcs.
58.8693 €
*incl. VAT plus shipping costs
**Subject to prior sale
PROFIversal PA 7-way, earthing system, with illuminated switch 2-pole on back, 19", 2 m cable
Technical specifications
Can be switched off Yes
Number of sockets 7
Colour schwarz
Cable length 2 m
Length 482.6 mm
Master-Slave No
Material Kunststoff
Rated current 16 A
Degree of protection (IP) IP20
Overvoltage protection No
USB connection No
Logistics
Country of origin TN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei