930805014 | Kopp

PROver.8f.Stdl.PA.SK

Order No.: 07L9644
EAN: 4008224510301
MPN:
930805014
9308.0501.4
Series: PROFIversal
930805014 Kopp Power Outlet Strips and Cable Drums
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Outlet strip, 7-way, 2 m, 16 A, black, 930705011
Outlet strip, 7-way, 2 m, 16 A, black, 930705011
Order No.: 07L9645
Manufacturer: Kopp
per pc. 56.7987 € *
*incl. VAT plus shipping costs
PROFIversal PA 8-way, power strip with earthing-system, 19", 2 m cable
Technical specifications
Can be switched off No
Number of sockets 8
Colour schwarz
Cable length 2 m
Length 482.6 mm
Master-Slave No
Material Kunststoff
Rated current 16 A
Degree of protection (IP) IP20
Overvoltage protection No
USB connection No
Logistics
Country of origin TN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement