933504017 | Kopp
Outlet strip, 10-way, 2.5 m, 16 A, silver, 933504017
Unit Price (€ / pc.)
103.2087 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
103.21 € *
Price list
Quantity
Price per unit*
1 pcs.
103.2087 €
5 pcs.
98.0679 €
*incl. VAT plus shipping costs
**Subject to prior sale
PROFIversal 5+5-way, power strip with two separatepower circuits, 2x cable of 2,5 m, length: 671,4 mm
Technical specifications
Can be switched off | No | |
Number of sockets | 10 | |
Width | 44 mm | |
Colour | silber | |
Cable length | 2.5 m | |
Length | 675 mm | |
Master-Slave | No | |
Material | Aluminium | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |