939625011 | Kopp
Built-in power strip, 3-way, 2 m, 16 A, silver, 939625011
Unit Price (€ / pc.)
190.7570 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
190.76 € *
Price list
Quantity
Price per unit*
1 pcs.
190.7570 €
5 pcs.
181.2251 €
*incl. VAT plus shipping costs
**Subject to prior sale
VersaFRAME, built-in socket outlet, with 3 earthedsocket outlet, 2x RJ45/11 (CAT 6 UTP
Technical specifications
Can be switched off | No | |
Number of sockets | 3 | |
Width | 85 mm | |
Colour | silber | |
Cable length | 2 m | |
Length | 265 mm | |
Master-Slave | No | |
Material | Kunststoff | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Depth | 63.7 mm | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |