103402000 | Kopp

Surface mount german schuko-style socket, white, 16 A/250 V, Germany, IP44, 103402000

Order No.: 08N522
EAN: 4008224338240
MPN:
103402000
1034.0200.0
103402000 Kopp Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
51.3604 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
51.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.3604 €

Surface-mount wet room portfolio, type Kopp BLUE ELECTRIC.

Can be combined individually for vertical or horizontal mounting, cable entries on all sides, labeling field, outlet inserts for severe conditions to DIN 30600 registration no.1665, free of halogen and PVC, resistant against diverse chemical influences; Color: arctic white. Conductor cross-section: up to 2.5 mm². Degree of protection: IP 44. Operating temperatures: –20 to +110 °C.

Surface-mount wet room Schuko-style outlets with safety lock.

Hinged cover with labeling field, 16 A/250 VAC.

Type: 1034.0200.0, Schuko–style outlet

Technical specifications
Ausführung Aufputz-Schuko-Steckdose
Farbe weiß
Klappdeckel vorhanden Yes
Landeskennung Deutschland
Nennleistung 16 A/250 V
Schutzart (IP) IP44
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei