131202003 | Kopp
Surface mount german schuko-style socket, white, 16 A/250 V, Germany, IP44, 131202003
Surface-mount wet room portfolio, type Kopp BLUE ELECTRIC.
Can be combined individually for vertical or horizontal mounting, cable entries on all sides, labeling field, outlet inserts for severe conditions to DIN 30600 registration no.1665, free of halogen and PVC, resistant against diverse chemical influences; Color: arctic white. Conductor cross-section: up to 2.5 mm². Degree of protection: IP 44. Operating temperatures: –20 to +110 °C.
Surface-mount wet room Schuko-style outlets with safety lock.
Hinged cover with labeling field, wired, 16 A/250 VAC.
Type: 1312.0200.3, Schuko–style outlet for horizontal mounting
Version | Aufputz-Schuko-Steckdose | |
Colour | weiß | |
Country code | Deutschland | |
Nominal power | 16 A/250 V | |
Degree of protection (IP) | IP44 |
Country of origin | TN |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |