131302006 | Kopp
Surface mount german schuko-style socket, white, 16 A/250 V, Germany, IP44, 131302006
Order No.: 08N528
EAN: 4008224338608
MPN:
131302006
1313.0200.6
Unit Price (€ / pc.)
62.2846 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Surface-mount wet room portfolio, type Kopp BLUE ELECTRIC.
Can be combined individually for vertical or horizontal mounting, cable entries on all sides, labeling field, outlet inserts for severe conditions to DIN 30600 registration no.1665, free of halogen and PVC, resistant against diverse chemical influences; Color: arctic white. Conductor cross-section: up to 2.5 mm². Degree of protection: IP 44. Operating temperatures: –20 to +110 °C.
Surface-mount wet room triple Schuko-style outlets.
Hinged cover with labeling field, wired, 16 A/250 VAC.
Type: 1313.0200.6, Schuko–style outlet
Technical specifications
Version | Aufputz-Schuko-Steckdose | |
Colour | weiß | |
Hinged cover available | Yes | |
Country code | Deutschland | |
Nominal power | 16 A/250 V | |
Degree of protection (IP) | IP44 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |