D 20/4W 10% 10K | KRAH

Ceramic wire potentiometer, 10 kΩ, 4 W, linear, solder lug, D 20/4W 10% 10K

Order No.: 74E269
EAN: 4099879973290
MPN:
D 20/4W 10% 10K
Series: D20
D 20/4W 10% 10K KRAH Potentiometers
Image may differ
Unit Price (€ / pc.)
230.1222 € *
Available: 6 pcs.
Leadtime: 10 Weeks **
Total Price:
230.12 € *
Price list
Quantity
Price per unit*
1 pcs.
230.1222 €
5 pcs.
213.0814 €
10 pcs.
201.0148 €
25 pcs.
189.6384 €
50 pcs.
180.6063 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ceramic wire-wound potentiometers, type KRAH-RWI D 20/4.

Rated power: 4.0 W. Max. load rating: 5.0 W/40 °C, compliant with DIN 41474. Tolerance: ±10 %, with 6.0 mm shaft. Shaft length: 15 mm. Test voltage: 1000 VAC. Mechanical/electrical range of adjustment: 270/250°.

Type: 10K

Technical specifications
ohmic resistance 10 kΩ
Connection Lötöse
Version Keramik-Drahtpotentiometer
Width 18.5 mm
Rotary range, electrical 250 °
Mechanic rotary range 270 °
axle diameter 6 mm
Length 20 mm
Power 4 W
Track Taper linear
Logistics
Country of origin IT
Customs tariff number 85333100
Original Packaging Bulk mit 6 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes