D 20/4W 10% 4K7 | KRAH

Ceramic wire potentiometer, 4.7 kΩ, 4 W, linear, solder lug, D 20/4W 10% 4K7

Order No.: 74E268
EAN: 4099879973283
MPN:
D 20/4W 10% 4K7
Series: D20
D 20/4W 10% 4K7 KRAH Potentiometers Image 1
D 20/4W 10% 4K7 KRAH Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
266.2149 € *
Available: 0 pcs.
Next delivery: 4 pcs. on 2025-10-10
Leadtime: 10 Weeks **
Total Price:
266.21 € *
Price list
Quantity
Price per unit*
1 pcs.
266.2149 €
6 pcs.
250.2570 €
12 pcs.
244.9258 €
24 pcs.
239.5946 €
48 pcs.
234.2634 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ceramic wire-wound potentiometers, type KRAH-RWI D 20/4.

Rated power: 4.0 W. Max. load rating: 5.0 W/40 °C, compliant with DIN 41474. Tolerance: ±10 %, with 6.0 mm shaft. Shaft length: 15 mm. Test voltage: 1000 VAC. Mechanical/electrical range of adjustment: 270/250°.

Type: 4K7

Technical specifications
ohmic resistance 4.7 kΩ
Connection Lötöse
Version Keramik-Drahtpotentiometer
Width 18.5 mm
Rotary range, electrical 250 °
Mechanic rotary range 270 °
axle diameter 6 mm
Length 20 mm
Power 4 W
Track Taper linear
Logistics
Country of origin IT
Customs tariff number 85333100
Original Packaging Bulk mit 6 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes