D 32/10W 10% 10R | KRAH
Ceramic wire potentiometer, 10 Ω, 10 W, linear, solder lug, D 32/10W 10% 10R
Unit Price (€ / pc.)
325.0723 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
325.07 € *
Price list
Quantity
Price per unit*
1 pcs.
325.0723 €
5 pcs.
308.8407 €
10 pcs.
302.3195 €
20 pcs.
295.8221 €
40 pcs.
289.3128 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ceramic wire-wound potentiometers, type KRAH-RWI D 32/10.
Rated power: 10 W. Max. load rating: 20 W/40 °C, compliant with DIN 41475. Tolerance: ±10 %, with 6.0 mm shaft. Shaft length: 25 mm. Test voltage: 1000 VAC. Mechanical/electrical range of adjustment: 270/255°.
Type: 10R
Technical specifications
ohmic resistance | 10 Ω | |
Connection | Lötöse | |
Version | Keramik-Drahtpotentiometer | |
Width | 26 mm | |
Rotary range, electrical | 255 ° | |
Mechanic rotary range | 270 ° | |
axle diameter | 6 mm | |
Length | 32 mm | |
Power | 10 W | |
Assembly | gerade | |
Track Taper | linear |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85333100 |
Original Packaging | Bulk mit 5 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |