D 32/10W 10% 2K2 | KRAH

Ceramic wire potentiometer, 2.2 kΩ, 10 W, linear, solder lug, D 32/10W 10% 2K2

Order No.: 74E507
EAN: 4099879973375
MPN:
D 32/10W 10% 2K2
Series: D32
D 32/10W 10% 2K2 KRAH Potentiometers Image 1
D 32/10W 10% 2K2 KRAH Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
212.4864 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
849.95 € *
Price list
Quantity
Price per unit*
4 pcs.
212.4864 €
8 pcs.
202.2881 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ceramic wire-wound potentiometers, type KRAH-RWI D 32/10.

Rated power: 10 W. Max. load rating: 20 W/40 °C, compliant with DIN 41475. Tolerance: ±10 %, with 6.0 mm shaft. Shaft length: 25 mm. Test voltage: 1000 VAC. Mechanical/electrical range of adjustment: 270/255°.

Type: 2K2

Technical specifications
ohmic resistance 2.2 kΩ
Connection Lötöse
Version Keramik-Drahtpotentiometer
Width 26 mm
Rotary range, electrical 255 °
Mechanic rotary range 270 °
axle diameter 6 mm
Length 32 mm
Power 10 W
Assembly gerade
Track Taper linear
Logistics
Country of origin IT
Customs tariff number 85333100
Original Packaging Bulk mit 5 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes