D 40/20W 10% 47R | KRAH

Ceramic wire potentiometer, 47 Ω, 20 W, linear, solder lug, D 40/20W 10% 47R

Order No.: 74E532
EAN: 4099879973429
MPN:
D 40/20W 10% 47R
Series: D40
D 40/20W 10% 47R KRAH Potentiometers Image 1
D 40/20W 10% 47R KRAH Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
269.3922 € *
Available: 20 pcs.
Next delivery: 26 pcs. on 2025-05-23
Leadtime: 11 Weeks **
Total Price:
269.39 € *
Price list
Quantity
Price per unit*
1 pcs.
269.3922 €
5 pcs.
255.9214 €
10 pcs.
250.5307 €
20 pcs.
245.1519 €
40 pcs.
239.7612 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ceramic wire-wound potentiometers, type KRAH-RWI D 40/20.

Rated power: 20 W. Max. load rating: 30 W/40 °C, compliant with DIN 41475. Tolerance: ±10 %, with 6.0 mm shaft. Shaft length: 25 mm. Test voltage: 2000 VAC. Mechanical/electrical range of adjustment: 270/258°.

Type: 47R

Technical specifications
ohmic resistance 47 Ω
Connection Lötöse
Version Keramik-Drahtpotentiometer
Width 32 mm
Rotary range, electrical 258 °
Mechanic rotary range 270 °
axle diameter 6 mm
Length 40 mm
Power 20 W
Assembly gerade
Track Taper linear
Logistics
Country of origin IT
Customs tariff number 85333900
Original Packaging Bulk mit 5 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes