D 40/20W 10% 4K7 | KRAH
Ceramic wire potentiometer, 4.7 kΩ, 20 W, linear, solder lug, D 40/20W 10% 4K7
Unit Price (€ / pc.)
269.3922 € *
Available: 0 pcs.
Next delivery: 43 pcs. on 2025-05-16
Leadtime: 10 Weeks **
Total Price:
269.39 € *
Price list
Quantity
Price per unit*
1 pcs.
269.3922 €
5 pcs.
255.9214 €
10 pcs.
250.5307 €
20 pcs.
245.1519 €
40 pcs.
239.7612 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ceramic wire-wound potentiometers, type KRAH-RWI D 40/20.
Rated power: 20 W. Max. load rating: 30 W/40 °C, compliant with DIN 41475. Tolerance: ±10 %, with 6.0 mm shaft. Shaft length: 25 mm. Test voltage: 2000 VAC. Mechanical/electrical range of adjustment: 270/258°.
Type: 4K7
Technical specifications
ohmic resistance | 4.7 kΩ | |
Connection | Lötöse | |
Version | Keramik-Drahtpotentiometer | |
Width | 32 mm | |
Rotary range, electrical | 258 ° | |
Mechanic rotary range | 270 ° | |
axle diameter | 6 mm | |
Length | 40 mm | |
Power | 20 W | |
Assembly | gerade | |
Track Taper | linear |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85333900 |
Original Packaging | Bulk mit 5 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |