GLD 11X50 10% 100R | KRAH
Wirewound resistor, 100 Ω, 11 W, ±10 %, GLD 11X50 10% 100R
Unit Price (€ / pc.)
14.3990 € *
Available: 1,221 pcs.
Leadtime: 10 Weeks **
Total Price:
14.40 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3990 €
10 pcs.
12.6735 €
50 pcs.
11.8048 €
250 pcs.
10.9480 €
500 pcs.
10.5077 €
*incl. VAT plus shipping costs
**Subject to prior sale
Glazed wire-wound resistors, tolerance 10 %, type KRAH GLD.
Rated load 11 W, type GLD 11.
Technical specifications
ohmic resistance | 100 Ω | |
Version | Glazed wire-wound resistor | |
Design | axial | |
diameter | 12.5 mm | |
Length | 50 mm | |
Power | 11 W | |
max. operating temperature | 450 °C | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 250 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |