GLD 11X50 10% 470R | KRAH

Wirewound resistor, 470 Ω, 11 W, ±10 %, GLD 11X50 10% 470R

Order No.: 60E320
EAN: 4099879696762
MPN:
GLD 11X50 10% 470R
Series: GLD
KRAH
GLD 11X50 10% 470R KRAH Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
9.1273 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
9.13 € *
Price list
Quantity
Price per unit*
121 pcs.
9.1273 €
250 pcs.
8.8536 €
500 pcs.
8.5918 €
1000 pcs.
8.3181 €
*incl. VAT plus shipping costs
**Subject to prior sale

Glazed wire-wound resistors, tolerance 10 %, type KRAH GLD.

Rated load 11 W, type GLD 11.

Technical specifications
ohmic resistance 470 Ω
Version Glazed wire-wound resistor
Design axial
diameter 11 mm
Length 50 mm
Power 11 W
max. operating temperature 450 °C
Tolerance ±10 %
Logistics
Country of origin IT
Customs tariff number 85332100
Original Packaging Bulk with 250 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes