VHPR 300 H 47R K 300 | KRAH

Wirewound resistor, 47 Ω, 300 W, ±10 %, VHPR 300 H 47R K 300

Order No.: 62E764
EAN: 4099879698179
MPN:
VHPR 300 H 47R K 300
Series: VHPR
KRAH
VHPR 300 H 47R K 300 KRAH Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
98.1869 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
98.19 € *
Price list
Quantity
Price per unit*
5 pcs.
98.1869 €
10 pcs.
96.2234 €
50 pcs.
91.3206 €
100 pcs.
89.3571 €
*incl. VAT plus shipping costs
**Subject to prior sale

Braking/power resistors, type KRAH VHPR.

In aluminum profile, high voltage/pulse strength

Braking/power resistors, 300 W, type VHPR 300.

Technical specifications
ohmscher Widerstand 47 Ω
Ausführung Brems-/Hochlast-Drahtwiderstand
Bauform Chassis
Breite 60 mm
Höhe 31 mm
Länge 217 mm
Leistung 300 W
max. Temperatur 200 °C
min. Temperatur -40 °C
Montage Chassismontage
Toleranz ±10 %
Temperaturkoeffizient -80/+1200 ppm/K
Logistics
Ursprungsland DE
Zolltarifnummer 85332900
Originalverpackung Bulk mit 5 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes