VHPR 500 H 68R K 300 | KRAH

Wirewound resistor, 68 Ω, 500 W, ±10 %, VHPR 500 H 68R K 300

Order No.: 62E776
EAN: 4099879698216
MPN:
VHPR 500 H 68R K 300
Series: VHPR
KRAH
VHPR 500 H 68R K 300 KRAH Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
109.0992 € *
Available: 33 pcs.
Leadtime: 8 Weeks **
Total Price:
109.10 € *
Price list
Quantity
Price per unit*
1 pcs.
109.0992 €
5 pcs.
103.6371 €
10 pcs.
101.4594 €
20 pcs.
99.2817 €
100 pcs.
93.8196 €
*incl. VAT plus shipping costs
**Subject to prior sale

Braking/power resistors, type KRAH VHPR.

In aluminum profile, high voltage/pulse strength

Braking/power resistors, 500 W, type VHPR 500.

Technical specifications
ohmscher Widerstand 68 Ω
Ausführung Brems-/Hochlast-Drahtwiderstand
Bauform Chassis
Breite 60 mm
Höhe 31 mm
Länge 337 mm
Leistung 500 W
max. Temperatur 200 °C
min. Temperatur -40 °C
Montage Chassismontage
Toleranz ±10 %
Temperaturkoeffizient -80/+1200 ppm/K
Logistics
Ursprungsland DE
Zolltarifnummer 85332900
Originalverpackung Bulk mit 5 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes