ZS 24X100 VCF 220R 10% (K) | KRAH

Wirewound resistor, 220 Ω, 50 W, ±10 %, ZS 24X100 VCF 220R 10% (K)

Order No.: 64E311
EAN: 4099879705068
MPN:
ZS 24X100 VCF 220R 10% (K)
ZS 24X100 VCF 220R 10% (K) KRAH Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
13.4589 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
538.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
13.4589 €

Wire-wound power resistors with adjustable tap clamp, tolerance 10 %, type KRAH ZS.

Rated load 50 W, type ZS.

Technical specifications
ohmscher Widerstand 220 Ω
Ausführung Hochlast-Drahtwiderstand
Bauform Chassis
Durchmesser 24 mm
Länge 100 mm
Leistung 50 W
max. Temperatur 350 °C
Montage Chassismontage
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85332900
Originalverpackung Bulk mit 40 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes