KG20.T203/33.KL51V | Kraus & Naimer
Repair switch, rotary actuator, 3 pole, 25 A, (L x W x H) 160 x 85 x 82 mm, panel mounting, KG20.T203/33.KL51V
Repair/service switches with emergency-off function, type Kraus & Naimer KG.
To IEC/EN 60947, IEC/EN 60204, VDE 0660 and VDE 0113, 3-pole, plastic case, yellow contrast plate, red handle and lock mechanism; Degree of protection: IP 66/67. A special hood lock prevents opening of the housing in any other than 0 position, easy wiring thanks to large terminal space and practical fast-on terminals. Insulation voltage (mains with grounded star point only): Overvoltage category: III. Degree of soiling: 3.
Technical attributes (type, continuous current, breaking capacity AC-23 A/B (3 x 380/440 V)): KG20 T203/33 KL51V, 25 A, 7.5 kW
| Filter | Property | Value |
|---|---|---|
| Product type | repair switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | panel mounting | |
| Width | 85 mm | |
| Height | 82 mm | |
| Permanent current | 25 A | |
| Degree of protection (IP) | IP66 | |
| Length | 160 mm |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |