KG20B.T203/01.E | Kraus & Naimer
Main switch, rotary actuator, 3 pole, 25 A, 690 V, (L x W x H) 53.8 x 42 x 54 mm, panel mounting, KG20B.T203/01.E
Unit Price (€ / pc.)
52.0030 € *
Available: 17 pcs.
Leadtime: 1 Week **
Total Price:
52.00 € *
Price list
Quantity
Price per unit*
1 pcs.
52.0030 €
5 pcs.
49.1232 €
10 pcs.
46.2196 €
15 pcs.
43.3398 €
25 pcs.
41.8999 €
*incl. VAT plus shipping costs
**Subject to prior sale
Main switches with emergency-off function, type Kraus & Naimer KG.
To IEC/EN 60947, ICE/EN 60204, VDE 0660, and VDE 0113, 3-pole, for front panel four-hole mounting; Degree of protection: IP 66. Dielectric strength (valid on mains with grounded star point): 690 V. Overvoltage category: III. Degree of soiling: 3. Cross-section for fine-wire with wire end ferrule: max. 4.0 mm², Front-panel size: 64 x 64 mm.
Technical attributes (type, continuous current, breaking capacity (3 x 380 V/440 V), mounting depth): KG20B T203/01 E, 25 A, 7.5 kW, 53.8 mm
Technical specifications
Actuator | Drehbetätiger | |
Width | 42 mm | |
Permanent current | 25 A | |
Height | 54 mm | |
Isolation voltage | 690 V | |
Length | 53.8 mm | |
Assembly | Panelmontage | |
Pin number | 3-polig | |
Product type | Hauptschalter | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |