KG32A.T303.E | Kraus & Naimer
Load-break switch, rotary actuator, 3 pole, 690 V, front mounting, KG32A.T303.E
Unit Price (€ / pc.)
52.3362 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
52.34 € *
Price list
Quantity
Price per unit*
1 pcs.
52.3362 €
5 pcs.
49.4207 €
10 pcs.
46.5171 €
25 pcs.
43.6135 €
50 pcs.
42.1617 €
*incl. VAT plus shipping costs
**Subject to prior sale
Load disconnect switches, type Kraus & Naimer KG.
To IEC/EN 60947, IEC/EN 60204, VDE 0660 and VDE 0113, 3-pole. Four-hole front-panel mounting; Degree of protection: IP 66. Front labeling: 0-I. Black toggle lever. Insulation voltage (mains with grounded star point only): 690 V. Overvoltage category: III. Degree of soiling: 3. Fine-wire cross-section with wire end ferrule: max. 4.0 mm².
Technical attributes (type, continuous current, breaking capacity (3 x 380 V/440 V), front-panel size, mounting depth): KG32A T303 E, 32 A, 11 kW, 48 x 48, 53.8 mm
Technical specifications
Actuator | Drehbetätiger | |
Isolation voltage | 690 V | |
Assembly | Fronteinbau | |
Pin number | 3-polig | |
Product type | Lasttrennschalter | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |