D130B | Kurth Electronic
Probe 310 classic search signal receiver
Cable tester set , PROBE 310, Kurth Electronic
The signal receiver Probe310 detects the search signal without any contact up to a distance of 0.6 meter. Thus, the precise allocation of the cable path in thick bundles of cables, in walls or flush-mounted, and pair of wires in the distribution or in the bundle is possible. The Probe310 also has a green signal LED with filter function. Only with the EasyTest 1 kHz signal the LED lights up. This makes locating easy in noisy environments or in distribution boxes with interfering signals such as 50 Hz.
The built-in white LED allows finding cable and identifying ist colors in dark environments. The stable, high-resistive test tip out of non-conductive solid carbon fiber is easily replaceable.
Features
- Six built-in tones
- High power output
- Tone tracing on active telephone lines
- Cable tracking inside walls
- Precise pair identifying
- Signal strength LED with Noise Filter
- Built-in torch light
Locating depth | 1000 mm | |
Length | 40 mm | |
Width | 25 mm | |
Height | 220 mm | |
Weight | 80 g |
Country of origin | DE |
Customs tariff number | 90304000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |