D140A | Kurth Electronic

Easytest 400 IT Sine Search Signal GeneratorData Port Test Overvoltage Protected 120V AC/DC

Order No.: 21K5746
EAN: 4012932135749
MPN:
D140A
Easytest 400
Series: Easytest
D140A Kurth Electronic Cable Search Devices
Image may differ
Unit Price (€ / pc.)
121.38 € *
Available: 0 pcs.
Available in 7 Days: 40 pcs.
Leadtime: 4 Weeks **
Total Price:
121.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.38 €

Cable finder kit, EASYTEST 400, Kurth Electronic

EasyTest400 displays voltages present on cores, detects polarity and can be used as a continuity tester. In addition, six different frequencies can be generated as search signals. You can choose between three continuous tones or three alternating tones. The selection is made in a user-friendly way by means of keys with LED display, which also indicates the battery status. Each search signal can also be fed into live telecommunication lines.

The unit also has a sine wave output signal to minimise signal crosstalk on adjacent wire pairs, especially with xDSL or Ethernet signals, and is protected up to 120 volts DC/AC. The strong crocodile clips are insulated, the special RJ11/RJ45 plug has a strain relief.

Features

  • Six built-in tones
  • High power output
  • Tone tracing on active telephone lines
  • Cable tracking inside walls
  • Data port test and port finder function
  • Precise pair identifying
  • Signal strength LED with Noise Filter
  • Built-in torch light
Technical specifications
Width 25 mm
Weight 150 g
Height 96 mm
Length 68 mm
Logistics
Country of origin DE
Customs tariff number 90304000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes