D140B | Kurth Electronic

Probe 410 IT search signal receiverwith additional LED for ISDN signal detection

Order No.: 21K5751
EAN: 4012932135756
MPN:
D140B
Probe 410
D140B Kurth Electronic Cable Search Devices
Image may differ
Unit Price (€ / pc.)
139.23 € *
Available: 0 pcs.
Available in 7 Days: 22 pcs.
Leadtime: 4 Weeks **
Total Price:
139.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
139.23 €

Cable finder kit, PROBE 410, Kurth Electronic

The Probe410 signal receiver, the search signal is received without contact up to a distance of 1 metre from the cable. This enables the precise assignment of the cable run in thick cable bundles, in walls or under plaster, as well as the wire pair in the distributor or in the bundle. The Probe410 also has a green signal LED with filter function. Only the 1 kHz signal fed in by the EasyTest is displayed. This facilitates finding in noisy environments or in distributors with interfering signals such as 50 Hz.

The white LED built into the Probe410 makes it possible to recognise wires and the colours in dark distribution boards. The stable, high-impedance tip made of non-conductive, carbon-fibre-reinforced plastic can be easily replaced from the outside. In addition, ISDN signals can be identified with the probe.

Features

  • Six built-in tones
  • High power output
  • Tone tracing on active telephone lines
  • Cable tracking inside walls
  • Precise pair identifying
  • Signal strength LED with Noise Filter
  • Built-in torch light
Technical specifications
Locating depth 1000 mm
Length 40 mm
Width 25 mm
Height 220 mm
Weight 80 g
Logistics
Country of origin DE
Customs tariff number 90304000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes