D140C | Kurth Electronic

KE401 IT line finder kitconsisting of ET400 / P410 and protective bag

Order No.: 21K5741
EAN: 4012932135763
MPN:
D140C
KE401
D140C Kurth Electronic Cable Search Devices
Image may differ
Unit Price (€ / pc.)
215.39 € *
Available: 0 pcs.
Available in 7 Days: 69 pcs.
Leadtime: 4 Weeks **
Total Price:
215.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
215.39 €

Cable finder kit, KE401, Kurth Electronic

The Probe410 signal receiver, the search signal is received without contact up to a distance of 1 metre from the cable. This enables the precise assignment of the cable run in thick cable bundles, in walls or under plaster, as well as the wire pair in the distributor or in the bundle. The Probe410 also has a green signal LED with filter function. Only the 1 kHz signal fed in by the EasyTest is displayed. This facilitates finding in noisy environments or in distributors with interfering signals such as 50 Hz.

The white LED built into the Probe410 makes it possible to recognise wires and the colours in dark distribution boards. The stable, high-impedance tip made of non-conductive, carbon-fibre-reinforced plastic can be easily replaced from the outside. In addition, ISDN signals can be identified with the probe.

Features

  • Six built-in tones
  • High power output
  • Tone tracing on active telephone lines
  • Cable tracking inside walls
  • Precise pair identifying
  • Signal strength LED with Noise Filter
  • Built-in torch light
Technical specifications
Locating depth 1000 mm
Logistics
Country of origin DE
Customs tariff number 90304000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes