D150C | Kurth Electronic

KE501 Electric line locator kitconsisting of ET500 / P510 and protective bag

Order No.: 21K5742
EAN: 4012932135787
MPN:
D150C
KE501
D150C Kurth Electronic Cable Search Devices
Image may differ
Unit Price (€ / pc.)
305.9252 € *
Available: 1 pcs.
Available in 7 Days: 91 pcs.
Leadtime: 4 Weeks **
Total Price:
305.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
305.9252 €

Cable finder kit, KE501, Kurth Electronic

The signal receiver Probe510, the search signal is received without contact up to a distance of 1 metre from the cable. This enables the precise assignment of the cable run in thick cable bundles, in walls or under plaster, as well as the wire pair in the distributor or in the bundle. The Probe510 also has a green signal LED with filter function. Only the 1 kHz signal fed in by the EasyTest is displayed. This facilitates finding in noisy environments or in distributors with interfering signals such as 50 Hz.

The white LED built into the Probe510 makes it possible to recognise wires and the colours in dark distribution boards. The stable, high-impedance tip made of non-conductive, carbon fibre-reinforced plastic is easy to change from the outside.

Features

  • Six built-in tones
  • High power output
  • Tone tracing on active telephone lines
  • Cable tracking inside walls
  • Precise pair identifying
  • Signal strength LED with Noise Filter
  • Built-in torch light
Technical specifications
Locating depth 1000 mm
Logistics
Country of origin DE
Customs tariff number 90304000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes