D170C | Kurth Electronic
KE701 Telco line finder kitET720 / P410, crocodile clips, protective bag
Order No.: 21K5743
EAN: 4012932135879
MPN:
D170C
KE701
Unit Price (€ / pc.)
285.60 € *
Available: 1 pcs.
Available in 7 Days: 98 pcs.
Leadtime: 4 Weeks **
Telco kit, KE701, Kurth Electronic
Cable and line tracer kit consisting of EASYTEST720 and PROBE410 with belt pouch. The KE701 Telco Kit is protected against accidental contact of 230 V mains voltage through an overvoltage protection up to 350 V AC / 500 V DC.
Features
- For IT & telephone cabling and wire pair identification
- RJ11, RJ45 and 2x banana plugs with crocodile clips
- Continuity test with LED and sound signal, resistance-dependent
- Data port test, portfinder function
- ISDN signal identification with Probe
Technical specifications
Locating depth | 1000 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90304000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |