D180A | Kurth Electronic

Easytest 800 fibre&copper search signal generatorovervoltage protected up to 120 V AC/DC

Order No.: 21K5749
EAN: 4012932135831
MPN:
D180A
Easytest 800
Series: Easytest
D180A Kurth Electronic Cable Search Devices
Image may differ
Unit Price (€ / pc.)
409.36 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
409.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
409.36 €

Cable finder kit, EASYTEST 800, Kurth Electronic

EasyTest800 displays voltages and polarity. Continuity tests are carried out with a resistance-dependent tone and an LED up to approx. 40 kOhm. For data lines, it is determined whether the port is patched. The unit generates six different, data-safe search frequencies as a search signal. The signal can be fed to live telco lines, whereby the EasyTest acts with high impedance, which reduces interference with existing signals as well as signal crosstalk on neighbouring wire pairs, especially with xDSL or Ethernet signals.

Features

  • Six built-in tones
  • High power output
  • Tone tracing on active telephone lines
  • Cable tracking inside walls
  • Data port test and port finder function
  • Precise pair identifying
  • Signal strength LED with Noise Filter
  • Built-in torch light
Technical specifications
Filter Property Value
Product type line locating device
Length 68 mm
Width 25 mm
Height 96 mm
Weight 150 g
Logistics
Property Value
Customs tariff number 90304000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes