D180C | Kurth Electronic

KE801 Cable tester set and line locator kit2xKE7000 cable tester (RJ45,RJ11,coax),KE801 fiber

Order No.: 21K5744
EAN: 4012932135848
MPN:
D180C
KE801
D180C Kurth Electronic Cable Search Devices
Image may differ
Unit Price (€ / pc.)
410.55 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 4 Weeks **
Total Price:
410.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
410.55 €

Tracer kit, KE801, Kurth Electronic

KE801 Cable and line tracer kit consisting of EASYTEST800 and PROBE410 with belt pouch.

Features

  • For IT & telephone, fibre optic and copper cable search and wire pair identification
  • RJ11, RJ45 and 2x banana plugs with crocodile clips
  • Red light source with 1 mW for fibre optic lines < 5 km
  • Universal 2.5 mm ferrule for FO
Technical specifications
Locating depth 1000 mm
Logistics
Country of origin DE
Customs tariff number 90304000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes