D707A | Kurth Electronic

KE7701 Cable tester set and line finder kitconsisting of 2x KE7000 cable tester

Order No.: 21K5762
EAN: 4012932135978
MPN:
D707A
KE7701
D707A Kurth Electronic Network Tester
Image may differ
Unit Price (€ / pc.)
462.9100 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
462.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
462.9100 €

Cable tester set, KE7701, Kurth Electronic

The KE7701 set combines two KE7000 with the KE701 Telco Kit. In addition to two crocodile clips, this has an RJ11 and an RJ45 plug for detecting active network connections and assigning the active data port on the e.g. switch. A continuity test with LED and resistance-dependent tone enables a quick assessment of the cable condition. The KE701 Telco Kit is protected against accidental contact of 230 V mains voltage through an overvoltage protection up to 350 V AC / 500 V DC.

Technical specifications
Version Kabeltester-Set
Audio Signal Yes
Connector RJ11/RJ45
Logistics
Country of origin DE
Customs tariff number 90304000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes