92010 | Lackfabrik Bäder
Dosing tip, 1/4 inch for high precision marker, 92010
Order No.: 12L5266
EAN: 4260646031776
MPN:
92010
Unit Price (€ / pck.)
40.3410 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
40.34 € *
Price list
Quantity
Price per unit*
1 pck.
40.3410 €
5 pck.
36.3069 €
10 pck.
32.6774 €
*incl. VAT plus shipping costs
Subject to prior sale
Extension tip, 92010, Bäder Lackfabrik
Extension tip, 1/4 inch, inner-Ø 0.41 mm, 50 pieces in bag.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dosing tip | |
| Version | 1/4 inch | |
| Suitable for | high precision marker |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |