92012 | Lackfabrik Bäder
Extension tip, 1/4 inch, inner-Ø 0.84 mm50 pieces in bag
Order No.: 12L5268
EAN: 4260646031790
MPN:
92012
Unit Price (€ / pck.)
40.3410 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
40.34 € *
Price list
Quantity
Price per unit*
1 pck.
40.3410 €
5 pck.
36.3069 €
10 pck.
32.6774 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extension tip, 92012, Bäder Lackfabrik
Extension tip, 1/4 inch, inner-Ø 0.84 mm, 50 pieces in bag.
Technical specifications
Version | 1/4 inch | |
Suitable for | high precision marker | |
Accessory Type | dosing tip |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |