10091-TF.05 | Lackfabrik Bäder
Lackfabrik Bäder threadlocker paint remover, bottle, 50 ml, 10091-TF.05
Order No.: 12L5272
EAN: 4260646031530
MPN:
10091-TF.05
Unit Price (€ / pc.)
23.6810 € *
Available: 2 pcs.
Total Price:
23.68 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6810 €
5 pcs.
21.3129 €
10 pcs.
19.1828 €
*incl. VAT plus shipping costs
Subject to prior sale
Universal torque sealant remover, 10091-TF.05, Bäder Lackfabrik
The 10091-TF.05 is a universal tamper proof sealant remover it is ideally suited for quickly removing tamper proof sealants. This is particularly relevant in areas where frequent opening of the secured screw, plug or housing connection is necessary.
Features
- Easy handling
- Solvent saving
- Universally applicable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | universal remover | |
| Contents | 50 ml | |
| Container | bottle |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 38140090 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|