11000W-D1 | Lackfabrik Bäder
Torque sealant, 1 kg, white, 11000W-D1
Unit Price (€ / pc.)
355.81 € *
Standard delivery time from the manufacturer is: On Request
Threadlocker, 11000W-D1, Bäder Lackfabrik
The 11000W-D1 is the first 100% water-based securing lacquer system that works completely without organic solvents (VOC-free). In addition to its excellent adhesive properties, it has good breaking properties and a drying speed that is phenomenal for water-based systems. Furthermore, it is not a hazardous material, which leads to a significant risk minimization for the user during its processing.
Features
- Food safe
- Water-based
- VOC-free
- HAP-free
- Insulating
- Good media resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 1 kg | |
| Colour | white | |
| Usage | threadlocker |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 32099000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |