11000W-KAR.03 | Lackfabrik Bäder

Torque sealant, 30 ml, white, 11000W-KAR.03

Order No.: 12L5064
EAN: 4260646031219
MPN:
11000W-KAR.03
Series: Zero
Lackfabrik Bäder
11000W-KAR.03 Lackfabrik Bäder Threadlockers
Image may differ
Unit Price (€ / pc.)
20.7060 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
20.71 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7060 €
5 pcs.
18.6354 €
10 pcs.
16.7790 €
*incl. VAT plus shipping costs
**Subject to prior sale

Threadlocker, 11000W-KAR.03, Bäder Lackfabrik

The 11000W-KAR.03 is the first 100% water-based securing lacquer system that works completely without organic solvents (VOC-free). In addition to its excellent adhesive properties, it has good breaking properties and a drying speed that is phenomenal for water-based systems. Furthermore, it is not a hazardous material, which leads to a significant risk minimization for the user during its processing.

Features

  • Food safe
  • Water-based
  • VOC-free
  • HAP-free
  • Insulating
  • Good media resistance
Technical specifications
Anwendung Schraubensicherung
Farbe weiß
Inhalt 30 ml
Logistics
Ursprungsland DE
Zolltarifnummer 32099000
Compliance
RoHS konform Yes
SVHC frei Yes