11000W-T.05 | Lackfabrik Bäder
Torque sealant, 50 ml, white, 11000W-T.05
Unit Price (€ / pc.)
24.1570 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.16 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1570 €
5 pcs.
21.7413 €
10 pcs.
19.5755 €
*incl. VAT plus shipping costs
Subject to prior sale
Threadlocker, 11000W-T.05, Bäder Lackfabrik
The 11000W-T.05 is the first 100% water-based securing lacquer system that works completely without organic solvents (VOC-free). In addition to its excellent adhesive properties, it has good breaking properties and a drying speed that is phenomenal for water-based systems. Furthermore, it is not a hazardous material, which leads to a significant risk minimization for the user during its processing.
Features
- Food safe
- Water-based
- VOC-free
- HAP-free
- Insulating
- Good media resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 50 ml | |
| Colour | white | |
| Usage | threadlocker |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 32099000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |